Ohaus EX10202 Weighing Scale Weighing Scale, 10200g Weight Capacity
- RS Stock No.:
- 199-647
- Mfr. Part No.:
- 83021362
- Manufacturer:
- Ohaus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-647
- Mfr. Part No.:
- 83021362
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 10200g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, Ethernet | |
| Display Type | Touch Screen | |
| Minimum Operating Temperature | 10°C | |
| Weighing Modes | Singapore Tael, Tical, mg, kg, Newton, Tola, Grain, Pennyweight, Taiwan Tael, Carat, Custom, Baht, Ounce, g, Pound | |
| Weigh Pan Length | 190mm | |
| Weigh Pan Width | 200mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | WEEE, ICES003 Class A, IEC/EN 613261, RoHS, FCC Part 15, IEC/EN 610101 | |
| Net Weight | 5kg | |
| Model Number | EX10202 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 10200g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB, Ethernet | ||
Display Type Touch Screen | ||
Minimum Operating Temperature 10°C | ||
Weighing Modes Singapore Tael, Tical, mg, kg, Newton, Tola, Grain, Pennyweight, Taiwan Tael, Carat, Custom, Baht, Ounce, g, Pound | ||
Weigh Pan Length 190mm | ||
Weigh Pan Width 200mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals WEEE, ICES003 Class A, IEC/EN 613261, RoHS, FCC Part 15, IEC/EN 610101 | ||
Net Weight 5kg | ||
Model Number EX10202 | ||
The Ohaus Europe GmbH Precision Flagship Balances offer advanced features like selectable environmental filters, auto tare, user-selectable span calibration points, and a software lockout with a reset menu. These capabilities ensure precise and reliable measurements for demanding laboratory environments.
AC adapter
Metal base
