Ohaus EX10202M Weighing Scale Weighing Scale, 10200g Weight Capacity
- RS Stock No.:
- 193-325
- Mfr. Part No.:
- 83021363
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP461,256.83
(exc. VAT)
PHP516,607.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP461,256.83 |
*price indicative
- RS Stock No.:
- 193-325
- Mfr. Part No.:
- 83021363
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 10200g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Interface Type | USB | |
| Plug Type | USB | |
| Display Type | LCD | |
| Weigh Pan Length | 311mm | |
| Weigh Pan Width | 377mm | |
| Weighing Modes | g, kg, ct | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | RoHS | |
| Net Weight | 10kg | |
| Model Number | EX10202M | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 10200g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Interface Type USB | ||
Plug Type USB | ||
Display Type LCD | ||
Weigh Pan Length 311mm | ||
Weigh Pan Width 377mm | ||
Weighing Modes g, kg, ct | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals RoHS | ||
Net Weight 10kg | ||
Model Number EX10202M | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precision Flagship Balances offer advanced features like selectable environmental filters, auto tare, user-selectable span calibration points, and a software lockout with a reset menu. These capabilities ensure precise and reliable measurements for demanding laboratory environments.
AC adapter
Metal base
