Kern PCD-A05S05 Cover, For Use With: Weighing Scale

N

Subtotal (1 unit)*

PHP950.02

(exc. VAT)

PHP1,064.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP950.02

*price indicative

RS Stock No.:
921-009
Mfr. Part No.:
PCD-A05S05
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Cover

For Use With

Weighing Scale

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Protective Working Cover serves as an essential shield for display devices, safeguarding them from dust and damage while not in use.

Constructed from A PET material for durability

Designed to fit dimensions of 150x170x0 mm for Compact storage

Capable of withstanding storage temperatures between -20 °C and 60 °C

Lightweight at approximately 0.05 kg for easy handling

Delivered quickly within 1 day for immediate use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy