Kern 281-151-002 Bracket, For Use With: Spring Balance
- RS Stock No.:
- 920-464
- Mfr. Part No.:
- 281-151-002
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,036.32
(exc. VAT)
PHP1,160.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,036.32 |
*price indicative
- RS Stock No.:
- 920-464
- Mfr. Part No.:
- 281-151-002
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Bracket | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Spring Balance | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Bracket | ||
Product Type Weighing Scale Accessory | ||
For Use With Spring Balance | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern bracket for spring balance designed to securely hold balances weighing less than 2500 grams, ensuring stability during measurement tasks.
Dimensionally Compact at 30x15x10 mm, allowing for easy integration
Constructed from Durable steel, ensuring long-lasting reliability
Readability force of 1 d (N) promotes precise measurements
Net weight of 0,00217 kg makes it lightweight and portable
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
