Kern 281-051-001 Drag Pointer, For Use With: Spring Balance
- RS Stock No.:
- 920-460
- Mfr. Part No.:
- 281-051-001
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP691.15
(exc. VAT)
PHP774.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP691.15 |
*price indicative
- RS Stock No.:
- 920-460
- Mfr. Part No.:
- 281-051-001
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Drag Pointer | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Spring Balance | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Drag Pointer | ||
Product Type Weighing Scale Accessory | ||
For Use With Spring Balance | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern drag pointer is a precision instrument designed for measuring force within a range of 300 g to 2500 g. Ideal for applications requiring accurate weight distribution assessment, it combines durability with innovation.
Constructed from robust plastic housing for durability
Compact dimensions of 13x13x8 mm make it versatile
Delivers precise measurements tailored to specific needs
Fast delivery time of just 1 day ensures quick availability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
