Kern FOB-A13S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-362
- Mfr. Part No.:
- FOB-A13S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP950.02
(exc. VAT)
PHP1,064.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP950.02 |
*price indicative
- RS Stock No.:
- 920-362
- Mfr. Part No.:
- FOB-A13S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover designed to safeguard various models, ensuring optimum protection with its Durable design and high-quality materials. It is supplied in sets of five items for versatile use across different applications.
Suitable for all models -NL and -LM
Includes five protective covers per set
Dimensions 200x170x80 mm for Compact storage
Lightweight at approximately 0.10 kg for easy handling
Shipping weight is 0.5 kg for efficient delivery
Related links
- Kern FOB-A11S05 Cover, For Use With: Weighing Scale
- Kern FOB-A05 Cover, For Use With: Weighing Scale
- Kern FOB-A12S05 Cover, For Use With: Weighing Scale
- Kern FOB-A13 Cover, For Use With: Weighing Scale
- Kern FOB-A11 Cover, For Use With: Weighing Scale
- Kern FOB-A12 Cover, For Use With: Weighing Scale
- Kern FOB-A05S05 Cover, For Use With: Weighing Scale
- Kern SW-A03 Cover, For Use With: Weighing Scale
