Kern BFS-A02N Ramp, For Use With: KFP 600V20NM
- RS Stock No.:
- 908-481
- Mfr. Part No.:
- BFS-A02N
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP41,446.16
(exc. VAT)
PHP46,419.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,446.16 |
*price indicative
- RS Stock No.:
- 908-481
- Mfr. Part No.:
- BFS-A02N
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Ramp | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KFP 600V20NM | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Ramp | ||
Product Type Weighing Scale Accessory | ||
For Use With KFP 600V20NM | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern access ramp designed for models with a weighing plate size of 1500x1250 mm, facilitating smooth loading and unloading for efficient operation.
Constructed from lacquered steel, ensuring durability and stability
Dimensions of 1250x740x90 mm optimally designed for ergonomic use
Net weight of approximately 60 kg, providing substantial robustness
Delivery time of just 2 days, ensuring prompt availability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
