Kern AHMR 01 Sleeve, For Use With: HMO
- RS Stock No.:
- 908-339
- Mfr. Part No.:
- AHMR 01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP35,401.66
(exc. VAT)
PHP39,649.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,401.66 |
*price indicative
- RS Stock No.:
- 908-339
- Mfr. Part No.:
- AHMR 01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Sleeve | |
| Product Type | Weighing Scale Accessory | |
| For Use With | HMO | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Sleeve | ||
Product Type Weighing Scale Accessory | ||
For Use With HMO | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern support ring set provides maximum stability during material testing. Its robust design enables secure positioning, making it Ideal for both professional and industrial use.
Supports secure positioning with dedicated support rings
Built from Durable aluminium to withstand tough conditions
Compact dimensions of 174x128x31 mm for easy handling
Designed for operating temperatures between -10 °C and 40 °C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
