Kern AE 07 Clamp, For Use With: Sauter AE

N

Subtotal (1 unit)*

PHP22,449.73

(exc. VAT)

PHP25,143.70

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,449.73

*price indicative

RS Stock No.:
863-512
Mfr. Part No.:
AE 07
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Clamp

For Use With

Sauter AE

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern wedge tension clamp designed for reliable force dissipation in various mounting applications, ensuring robust performance with its Durable aluminium construction.

Dimensions completely mounted at 49x53x20 mm provide Compact storage

Constructed from aluminium for lightweight durability

Threaded hole M6 designed for efficient force dissipation

Maximum clamp width of 14 mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy