Kern 285-896 Hook, For Use With: Spring Balance
- RS Stock No.:
- 863-424
- Mfr. Part No.:
- 285-896
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,180.77
(exc. VAT)
PHP5,802.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,180.77 |
*price indicative
- RS Stock No.:
- 863-424
- Mfr. Part No.:
- 285-896
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Hook | |
| For Use With | Spring Balance | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Hook | ||
For Use With Spring Balance | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Kern Replacement Hook upgrades precision spring balances with industrial grade reliability. This premium stainless steel attachment guarantees secure suspension for laboratory and force measurement tasks, ensuring accurate results under demanding conditions.
Stainless steel housing offers enhanced durability and resistance to corrosion
Compact dimensions of 50x50x10 mm optimise space and portability
Readability force measurement standard is set at 1 d (N), ensuring accurate data capture
Lightweight design with a net weight of 0.03 kg facilitates ease of handling
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
