Kern EG-A09 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 863-234
- Mfr. Part No.:
- EG-A09
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 863-234
- Mfr. Part No.:
- EG-A09
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Cover | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Cover | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Kern Protective Working Cover designed to provide essential safeguarding over keyboards and housings, ensuring optimal protection during storage and use for various applications.
Constructed from Durable plastic material for reliable protection
Compact packaging dimensions of 50x50x50 mm facilitate easy storage
Lightweight with a net weight of approximately 0.05 kg enhances portability
Standard shipping methods optimise convenience with a delivery time of just 1 day
REACH compliant, with no prohibited substances, ensuring safe usage
Related links
- Kern PLJ-A09 Cover, For Use With: Weighing Scale
- Kern EG-A05 Cover, For Use With: Weighing Scale
- Kern EG-A02 Cover, For Use With: Weighing Scale
- Kern EG-A09S05 Cover, For Use With: Weighing Scale
- Kern EG-A05S05 Cover, For Use With: Weighing Scale
- Kern EG-A08 Hook, For Use With: Weighing Scale
- Kern EG-A07 Hook, For Use With: Weighing Scale
- Kern EG-A03 Shield, For Use With: Weighing Scale
