Karcher BSP Spray Gun, 4 bar
- RS Stock No.:
- 899-172
- Mfr. Part No.:
- 4.130-000.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP7,534.89
(exc. VAT)
PHP8,439.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,534.89 |
*price indicative
- RS Stock No.:
- 899-172
- Mfr. Part No.:
- 4.130-000.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Connection Size | DN32 | |
| Product Type | Spray Gun | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 4 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Connection Size DN32 | ||
Product Type Spray Gun | ||
Thread Standard BSP | ||
Maximum Operating Pressure 4 bar | ||
Standards/Approvals No | ||
The Karcher spray/suction gun is a practical tool is designed for thorough cleaning of upholstery, textiles, and carpets. It is compatible with various nozzles from Karchers spray extraction cleaners.
Nominal width DN 32 enables effective cleaning performance
Compatible with upholstery, crevice, and floor nozzles for versatile cleaning options
Ideal for use with Karcher spray extraction cleaners, enhancing overall cleaning effectiveness
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
