W Robinson And Sons 230V Submersible Water Pump, 200L/min

This image is representative of the product range

Subtotal (1 unit)*

PHP52,947.63

(exc. VAT)

PHP59,301.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,947.63

*price indicative

RS Stock No.:
331-8253
Mfr. Part No.:
N2081060E
Manufacturer:
W Robinson And Sons
Find similar products by selecting one or more attributes.
Select all

Brand

W Robinson And Sons

Product Type

Submersible Water Pump

Maximum Flow Rate

200L/min

Supply Voltage

230V

Inlet Connection Size

1-1/4 in

Maximum Head Size

11m

Body Material

Stainless Steel

Input Power

350W

Maximum Fluid Temperature

40°C

Standards/Approvals

No

IP Rating

IP68

COO (Country of Origin):
IT

W Robinson And Sons Submersible Water Pump


The W Robinson And Sons submersible wastewater pump is the latest device manufactured from 304 stainless steel. This centrifugal pump is used in conditions where contamination or rust is unacceptable. It is an effective product with a maximum flow rate of 200L/minute. The motor is cooled efficiently by a heat exchange chamber that enables the machine to operate over long periods without being immersed. This water pump is ideal for pumping drainage, rainwater, clean, waste, and domestic water.

Inclusion:

10m H07 RNF cable conforming to current regulations.

Features and Benefits


The supply voltage is 230V

Maximum fluid temperature is 40°C

Input power is 350W

Motor with thermal overload protection, double seal, and interchangeable ceramic brush on the rotating shaft

Lubricated in oil sump and protected by V-ring sand-guard

Self-sealing vortex system impeller in cast stainless steel

Allows solid matter Ø 20mm to pass-through

Applications


Industrial applications

Spraying booths

Liquid transfer

Washing system

Certifications


IP68 rated

Note

Euro Plug Power Cord
Powercord is fitted with a combined Type E + F connector - fitting for France, Belgium, Germany, Austria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy