Velleman Components 12V dc Water Pump, 240L/h
- RS Stock No.:
- 839-118
- Mfr. Part No.:
- WPM421
- Manufacturer:
- Velleman Components
N
Subtotal (1 unit)*
PHP1,274.26
(exc. VAT)
PHP1,427.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,274.26 |
*price indicative
- RS Stock No.:
- 839-118
- Mfr. Part No.:
- WPM421
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Water Pump | |
| Maximum Flow Rate | 240L/h | |
| Supply Voltage | 12V dc | |
| Maximum Head Size | 3m | |
| Body Material | ABS | |
| Input Power | 4.2W | |
| Maximum Fluid Temperature | 60°C | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Water Pump | ||
Maximum Flow Rate 240L/h | ||
Supply Voltage 12V dc | ||
Maximum Head Size 3m | ||
Body Material ABS | ||
Input Power 4.2W | ||
Maximum Fluid Temperature 60°C | ||
IP Rating IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Whadda water pump is an innovative solution is designed for creating automatic watering systems for plants or aquariums, powered by Advanced technology for exceptional performance.
Efficient flow rate of up to 240 L/H, Ideal for various applications
Impressive lifespan exceeding 30,000 hours for long-lasting use
Utilises a brushless DC motor for superior performance and durability
Related links
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 240L/min
- Velleman Components Peristaltic Pump Electric Pump 6V dc
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 12V dc
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 12V dc
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 12V dc
- RS PRO 12V 325 mbar Water Pump, 2.8L/min
- RS PRO 12V 345 mbar Direct Coupling Water Pump, 2000ml/min
- RS PRO 12V 380 mbar Direct Coupling Water Pump, 1150ml/min
