Milwaukee 18V Straight Coupling Pump, 1817L/h
- RS Stock No.:
- 783-843
- Mfr. Part No.:
- M18 BTP-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP31,496.26
(exc. VAT)
PHP35,275.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,496.26 |
*price indicative
- RS Stock No.:
- 783-843
- Mfr. Part No.:
- M18 BTP-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Maximum Flow Rate | 1817L/h | |
| Product Type | Pump | |
| Supply Voltage | 18V | |
| Maximum Head Size | 23m | |
| Coupling Type | Straight | |
| Maximum Fluid Temperature | 60°C | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Maximum Flow Rate 1817L/h | ||
Product Type Pump | ||
Supply Voltage 18V | ||
Maximum Head Size 23m | ||
Coupling Type Straight | ||
Maximum Fluid Temperature 60°C | ||
IP Rating IP54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
