Burco 1 μm Cartridge Filter
- RS Stock No.:
- 905-007
- Mfr. Part No.:
- bc02 BURCO
- Manufacturer:
- Burco
N
Subtotal (1 unit)*
PHP6,453.34
(exc. VAT)
PHP7,227.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,453.34 |
*price indicative
- RS Stock No.:
- 905-007
- Mfr. Part No.:
- bc02 BURCO
- Manufacturer:
- Burco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burco | |
| Product Type | Cartridge Filter | |
| Filtration Level | 1μm | |
| Maximum Flow Rate | 1.9L/min | |
| Maximum Differential Pressure | 5.5bar | |
| For Use With | Burco Autofill Boilers | |
| Series | BC02 | |
| Inside Diameter | 65mm | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Burco | ||
Product Type Cartridge Filter | ||
Filtration Level 1μm | ||
Maximum Flow Rate 1.9L/min | ||
Maximum Differential Pressure 5.5bar | ||
For Use With Burco Autofill Boilers | ||
Series BC02 | ||
Inside Diameter 65mm | ||
Length 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Burco filter designed for countertop Autofill boilers, ensuring effective filtration for optimal performance.
Compatible with both countertop and wall-mounted Autofill boilers
Facilitates effective filtration to maximise boiler performance
Designed to accommodate several models within the Burco range
Ensures high water quality and consistent operation
