RS Better World
Durable Grey Plastic Waste Bin Lid for DURABIN, 58 mm
- RS Stock No.:
- 517-857
- Mfr. Part No.:
- 1800504050
- Manufacturer:
- Durable
Subtotal (1 unit)*
PHP1,318.53
(exc. VAT)
PHP1,476.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,318.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 517-857
- Mfr. Part No.:
- 1800504050
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Colour | Grey | |
| Product Type | Waste Bin Lid | |
| For Use With | DURABIN | |
| Material | Plastic | |
| Height | 58mm | |
| Trade Name | DURABIN | |
| Standards/Approvals | Blue Angel Certified | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Colour Grey | ||
Product Type Waste Bin Lid | ||
For Use With DURABIN | ||
Material Plastic | ||
Height 58mm | ||
Trade Name DURABIN | ||
Standards/Approvals Blue Angel Certified | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
- COO (Country of Origin):
- PL
The Durable Eco Lid is a durable lid designed for the DURABIN 60 L waste bin, featuring a recessed grip for easy removal. Made from recycled plastics, ensuring sustainability and environmental compliance.
Rectangular shape
Grey colour
Blue Angel Certified
Related links
- Durable Grey Plastic Waste Bin Lid for DURABIN, 285 mm
- Durable Grey Plastic Waste Bin Lid for DURABIN, 470 mm
- Durable Black Plastic Waste Bin Lid for DURABIN, 58 mm
- Durable Yellow Plastic Waste Bin Lid for DURABIN, 285 mm
- Durable Green Plastic Waste Bin Lid for DURABIN, 285 mm
- Durable Blue Plastic Waste Bin Lid for DURABIN, 285 mm
- Durable Black Plastic Waste Bin Lid for DURABIN, 470 mm
- Durable DURABIN 90L Grey Plastic Waste Bin
