Rubbermaid Commercial Products Red Waste Bin Lid for Waste Bin, 12.7 mm
- RS Stock No.:
- 456-671
- Mfr. Part No.:
- 2007194
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
PHP2,376.42
(exc. VAT)
PHP2,661.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,376.42 |
*price indicative
- RS Stock No.:
- 456-671
- Mfr. Part No.:
- 2007194
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Colour | Red | |
| Product Type | Waste Bin Lid | |
| Sub Type | Paper Slot | |
| For Use With | Waste Bin | |
| Height | 12.7mm | |
| Trade Name | Slim Jim | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Red | ||
Product Type Waste Bin Lid | ||
Sub Type Paper Slot | ||
For Use With Waste Bin | ||
Height 12.7mm | ||
Trade Name Slim Jim | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products Recycling Station Paper Slot Lid Inserts provide intuitive lid openings that promote recycling and improve productivity. Pair the lid insert with the 23 Gal & 33 Gal Slim Jim Recycling Station Starter Kits for an adaptable recycling solution that offers a front-of-house look with back-of-house functionality.
Hinging lid inserts are optimized to fit any size recyclable
Components snap in place without the use of hardware
Simple and durable execution
Related links
- Rubbermaid Commercial Products Red Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Red Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Blue Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Yellow Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Green Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Grey Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Brown Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Black Waste Bin Lid for Waste Bin, 12.7 mm
