nVent HOFFMAN A24 Series Glass Reinforced Plastic Wall Box, IP66, 614 mm x 614 mm x 203mm
- RS Stock No.:
- 904-3586
- Mfr. Part No.:
- A24H2408GQRLP
- Manufacturer:
- Hoffman Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-3586
- Mfr. Part No.:
- A24H2408GQRLP
- Manufacturer:
- Hoffman Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| External Height | 614 mm | |
| External Width | 614 mm | |
| External Depth | 203mm | |
| Body Material | Glass Reinforced Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | A24 | |
| External Mounting Type | Bracket | |
| Application | Electrical | |
| Special Features | Excellent Temperature and Chemical Resistance, Gasket Assures Water-Tight and Dust-Tight Seal, Seams Are Sealed No Holes or Knockouts | |
| For Protection Of | Electrical Equipments | |
| Standards Met | CSA C22.2 No. 94, cUL Listed, File No. E61997, IEC 60529, Type 12, Type 4X, UL 508A Listed | |
| Fixing Kit | No | |
| Internal Mounting Type | Mounting Bosses | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
External Height 614 mm | ||
External Width 614 mm | ||
External Depth 203mm | ||
Body Material Glass Reinforced Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Quick Release Lock | ||
Gland Plate No | ||
Colour Grey | ||
Series A24 | ||
External Mounting Type Bracket | ||
Application Electrical | ||
Special Features Excellent Temperature and Chemical Resistance, Gasket Assures Water-Tight and Dust-Tight Seal, Seams Are Sealed No Holes or Knockouts | ||
For Protection Of Electrical Equipments | ||
Standards Met CSA C22.2 No. 94, cUL Listed, File No. E61997, IEC 60529, Type 12, Type 4X, UL 508A Listed | ||
Fixing Kit No | ||
Internal Mounting Type Mounting Bosses | ||
- COO (Country of Origin):
- US
Type 4X Fibreglass Wall Mount Enclosure - Quick Release Latch
Hoffman Type 4X Fibreglass Wall Mount Enclosures. The enclosure has a padlockable polyester latch for extra security. The fibreglass reinforced material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties.
Features and Benefits
• Fibreglass reinforced material has excellent temperature and chemical resistance qualities
• Quick-release latch versions feature fiberglass-reinforced polyester latches with integral Type 316L stainless steel padlocking hasp
• Seams are sealed; no holes or knockouts
• Gasket assures water tight & dust tight seal
• Fibreglass material is easily punched, drilled, filed or sawn
• Data pocket is high impact thermoplastic
• Copper flashed steel collar studs for mounting optional panels and terminal block kits
• A range of stainless steel, aluminium & composite panels available
• Quick-release latch versions feature fiberglass-reinforced polyester latches with integral Type 316L stainless steel padlocking hasp
• Seams are sealed; no holes or knockouts
• Gasket assures water tight & dust tight seal
• Fibreglass material is easily punched, drilled, filed or sawn
• Data pocket is high impact thermoplastic
• Copper flashed steel collar studs for mounting optional panels and terminal block kits
• A range of stainless steel, aluminium & composite panels available
Standards
UL 508A Listed; Type 3, 3R, 4, 4X, 12, 13; File No. E61997.
cUL Listed per CSA C22.2 No 94; Type 3, 3R, 4, 4X, 12, 13; File No. E61997.
Enclosure flammability evaluated per UL 508A.
NEMA/EEMAC Type 3, 3R, 4, 4X, 12, 13.
IEC 60529, IP66.
Meets NEMA Type 3RX requirements.
cUL Listed per CSA C22.2 No 94; Type 3, 3R, 4, 4X, 12, 13; File No. E61997.
Enclosure flammability evaluated per UL 508A.
NEMA/EEMAC Type 3, 3R, 4, 4X, 12, 13.
IEC 60529, IP66.
Meets NEMA Type 3RX requirements.
Hoffman Wall Boxes and Accessories
