RS PRO 304 Stainless Steel Wall Box, IP66, 720 mm x 360 mm x 240mm

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
842-8415
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

External Height

720 mm

External Width

360 mm

External Depth

240mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Unpainted

Fixing Kit

No

External Mounting Type

Bracket

Application

Electrical

Internal Mounting Type

Panel

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

COO (Country of Origin):
CN

Related links