RS PRO Steel Wall Box, IP65, 800 mm x 600 mm x 200mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
746-7374
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

External Height

800 mm

External Width

600 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

Application

Electrical

External Mounting Type

Bracket

Special Features

110° Door Opening

For Protection Of

Electrical Equipments

Standards Met

EN 60529, NEMA 4, RoHS Compliant

Internal Mounting Type

Panel

Fixing Kit

No

COO (Country of Origin):
CN

Related links