Rittal AE Series Steel Wall Box, IP66, 300 mm x 300 mm x 210mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP17,243.41

(exc. VAT)

PHP19,312.62

(inc. VAT)

RS Stock No.:
499-6034
Mfr. Part No.:
1033500
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

300 mm

External Width

300 mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

Grey

Series

AE

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

IK Rating

IK08

COO (Country of Origin):
CN

IP66 Sheet Steel Wall Boxes, AE series


The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.

IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors

Note

Wall mounting brackets are available separately, stock no. 464-5742

Standards

IP66 to EN 60 529/10.91, NEMA Type 4.

Approvals

UL, CSA, TUV, VDE

Supplied with

zinc plated mounting plate.

Approvals

UL; CSA; TUV; VDE