Schneider Electric ABS Wall Box, IP66, 116 mm x 116 mm x 62mm
- RS Stock No.:
- 247-2193
- Mfr. Part No.:
- NSYTBS11116
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-2193
- Mfr. Part No.:
- NSYTBS11116
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- HU
Schneider Electric Thalassa TBS Enclosures
The Thalassa TBS series from Schneider Electric is a range of multifunction wall mounted, insulating, industrial enclosures that are easy to install using a flat screwdriver.
The ABS enclosures provide 3 wall-mounting methods: directly by the holes on the base, by channels outside the sealed area or by fixing wrap-over clamps.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver
• External mechanical impact resistance of IK07 (joules 2) meaning the wall box is protected against a 500 g object dropped from 40 cm in height
• Mounting studs on the cover
• Cover locking by 4 plastic captive screws
• Adaptable hinges on the 20 mm and 40 mm covers
• Usage temperature of -25° C to +60° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Only 1 tool required, a flat screwdriver
Typical Applications
The range of Thalassa TBS enclosures are suitable for the protection of small size components that require little intervention or maintenance.
NSYTBS11116 Wall Mounting Enclosure
What are the external dimensions?
NSYTBS11116 has external dimensions of 116 x 116 x 62 mm.
What is supplied?
The NSYTBS11116 enclosure is supplied with a 1 body, 1 cover and 4 cover screws.
Can the wall box be used outside?
The NSYTBS11116 has an Ingress Protection rating of IP66 so can be used inside or outside.
Standards
IEC 62208 which is the reference standard regarding empty enclosures for device assemblies for protection and manoeuvre to low voltage
Attribute | Value |
---|---|
External Height | 116 mm |
External Width | 116 mm |
External Depth | 62mm |
Body Material | ABS |
IP Rating | IP66 |