- RS Stock No.:
- 141-7766
- Manufacturer:
- RS PRO
Available for back order.
Price Each
PHP598.85
(exc. VAT)
PHP670.71
(inc. VAT)
Units | Per Unit |
1 + | PHP598.85 |
- RS Stock No.:
- 141-7766
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Hi Vis 1 Band and Brace Waistcoat Jacket
RS Pro Hi-Vis 1 band and brace waistcoat vest has a single stripe of high visibility tape across the chest and stripes across the shoulders. The waistcoat vest is available in reflective yellow or orange and uses a hook and loop closure to the front. The waistcoats are lightweight comfortable and a generous fit.
FEATURES and BENEFITS:
High Visibility Vest / Waistcoat
Reflective tape across the chest and shoulders
Reflective colours – Yellow or Orange
Hook and loop front closure
100% Polyester
Warp knit 125 g
Generous fit
Lightweight
Comfortable
Easy movement
Standards
ANSI/ISEA 107-2015 Type R Class 2, EN ISO 20471 Class 2, RIS-3279-TOM Issue 1 (Orange only), GO/RT 3279 Issue 8 (Orange only)
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | XXL/3XL |
Closure Type | Velcro |
Gender | Unisex |
Number of Reflective Bands | 1 |
Material | Polyester |
Standards Met | EN20471 Class 2, GO/RT 3279 ISSUE 8 |