ifm electronic Digital Display AC/DC, Graphic LCD Display 0.10%, 43 mm, 91 mm
- RS Stock No.:
- 723-239
- Mfr. Part No.:
- DX2042
- Manufacturer:
- ifm electronic
N
This image is representative of the product range
Subtotal (1 unit)*
PHP40,799.90
(exc. VAT)
PHP45,695.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,799.90 |
*price indicative
- RS Stock No.:
- 723-239
- Mfr. Part No.:
- DX2042
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Current Type | AC/DC | |
| Product Type | Digital Display | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Meter Accuracy | 0.10% | |
| Minimum Operating Temperature | -20°C | |
| Minimum Measurement | -10 V | |
| Maximum Measurement | 20 mA | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Current Type AC/DC | ||
Product Type Digital Display | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Meter Accuracy 0.10% | ||
Minimum Operating Temperature -20°C | ||
Minimum Measurement -10 V | ||
Maximum Measurement 20 mA | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display provides a robust solution for monitoring analogue standard signals. Designed for seamless integration into panel installations, this device offers both versatility and precision, Ideal for monitoring critical parameters such as pressure, temperature, and flow. With a full graphic LCD display and touch screen interface, it enhances user interaction and visibility, ensuring essential data is readily accessible. Its Compact dimensions and reliable construction enable optimal performance across various applications and environmental conditions, making it a staple for professionals in diverse industries.
Displays and monitors analogue signals with clarity and precision
Equipped with touch screen for user-friendly operation
Compact panel cutout size of 91 x 43 mm for easy installation
Dual analogue inputs cater to both voltage and current measurements
Analogue input range supports current input from 0 to 20 mA and voltage from -10 to 10 V
16-bit resolution ensures high accuracy in readings
Protection ratings of IP 65 for the housing and IP 20 for terminals ensure durability and safety
Related links
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- Lovato DMK Digital Ammeter 5 A AC ±0.5 %
- Lovato DMK 01 - DMK 81 Digital Ammeter 10000 A AC ±0.5 %
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATFH-VZ# NHD-24064WG Graphic LCD LCD Graphic Display, Black on White
