ifm electronic Digital Display DC, Graphic LCD Display 0.10%, 43 mm, 91 mm
- RS Stock No.:
- 723-238
- Mfr. Part No.:
- DX2032
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP30,876.56
(exc. VAT)
PHP34,581.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,876.56 |
*price indicative
- RS Stock No.:
- 723-238
- Mfr. Part No.:
- DX2032
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Current Type | DC | |
| Product Type | Digital Display | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Meter Accuracy | 0.10% | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Maximum Measurement | 20 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Current Type DC | ||
Product Type Digital Display | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Meter Accuracy 0.10% | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Maximum Measurement 20 mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display is a sophisticated solution designed for the precise monitoring of revolutions, speed, and time across various applications. This versatile device is especially adept at providing a comprehensive evaluation and display for a range of physical units derived from Pulse sequences. Tailored to fit panel cutouts of 91 x 43 mm, the display combines functionality with a robust design, ensuring reliable performance even in challenging environments. Operating efficiently within a voltage range of 18 to 30 DC, it delivers clarity and reliability, making it an Ideal choice for industrial uses.
Equipped with a full graphic LCD display featuring a touch screen for intuitive interaction
Compact dimensions ensure suitability for panel mounting and installation in tight spaces
Operates effectively in ambient temperatures from -20 to 60 °C, and can withstand storage temperatures as low as -25 °C
Offers superior overload protection for both analogue voltage and current outputs
Includes multiple outputs: four digital outputs and one analogue output for versatile signal management
Features analogue output with high precision at 0.1%, ensuring accurate monitoring
Related links
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- Display Visions EA DOGM128L-6 Graphic LCD Monochrome Display Green, Yellow
- Display Visions EA DOGL128S-6 Graphic LCD Monochrome Display Black
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATFH-VZ# NHD-24064WG Graphic LCD LCD Graphic Display, Black on White
