Analog Devices Voltage Supervisor 3.1V max. 8-Pin TSOT-23, LTC4366ITS8-2#TRMPBF
- RS Stock No.:
- 822-6698P
- Mfr. Part No.:
- LTC4366ITS8-2#TRMPBF
- Manufacturer:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-6698P
- Mfr. Part No.:
- LTC4366ITS8-2#TRMPBF
- Manufacturer:
- Linear Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Voltage Supervisor Type | High Voltage Surge Stopper | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 3.1V | |
| Minimum Reset Threshold Voltage | 2.6V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Pin Count | 8 | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
| Maximum Operating Supply Voltage | 500 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 9 V | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Voltage Supervisor Type High Voltage Surge Stopper | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 3.1V | ||
Minimum Reset Threshold Voltage 2.6V | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Pin Count 8 | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Maximum Operating Supply Voltage 500 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 9 V | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
