onsemi Reset Monitor 2.448V max. 4-Pin SC-82AB, NCP305LSQ24T1G
- RS Stock No.:
- 805-1832P
- Mfr. Part No.:
- NCP305LSQ24T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-1832P
- Mfr. Part No.:
- NCP305LSQ24T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Voltage Supervisor Type | Ultra Low Supply Current | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.448V | |
| Minimum Reset Threshold Voltage | 2.352V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-82AB | |
| Pin Count | 4 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Monitored Voltage | 4.9V | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Minimum Monitored Voltage | 0.9V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Voltage Supervisor Type Ultra Low Supply Current | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.448V | ||
Minimum Reset Threshold Voltage 2.352V | ||
Mounting Type Surface Mount | ||
Package Type SC-82AB | ||
Pin Count 4 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Monitored Voltage 4.9V | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Supply Voltage 0.8 V | ||
Minimum Monitored Voltage 0.9V | ||
Maximum Operating Temperature +125 °C | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
