Renesas Electronics RNA51958BFP#H0, Processor Supervisor 1.2V 8-Pin, SOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6598P
Mfr. Part No.:
RNA51958BFP#H0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Supervisors

1

Output Driver

Open Collector

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5.05 x 4.6 x 1.83mm

Maximum Monitored Voltage

1.3V

Maximum Operating Supply Voltage

17 V

Minimum Monitored Voltage

1.2V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy