Renesas Electronics RNA51953BFP#H0, Processor Supervisor 4.05V 8-Pin, SOP
- RS Stock No.:
- 772-6591P
- Mfr. Part No.:
- RNA51953BFP#H0
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-6591P
- Mfr. Part No.:
- RNA51953BFP#H0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Supervisors | 1 | |
| Output Driver | Open Collector | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Dimensions | 5.05 x 4.6 x 1.83mm | |
| Maximum Monitored Voltage | 4.45V | |
| Maximum Operating Supply Voltage | 17 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 4.05V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Supervisors 1 | ||
Output Driver Open Collector | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Dimensions 5.05 x 4.6 x 1.83mm | ||
Maximum Monitored Voltage 4.45V | ||
Maximum Operating Supply Voltage 17 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 4.05V | ||
- COO (Country of Origin):
- JP
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
