Microchip Voltage Supervisor 3-Pin SOT-23B, MCP131T-240E/TT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
767-3510P
Mfr. Part No.:
MCP131T-240E/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

130ms

Package Type

SOT-23B

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Monitored Voltage

2.37V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

2.32V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy