Analog Devices Voltage Supervisor 2.7V max. 8-Pin PDIP, ADM706RANZ
- RS Stock No.:
- 759-2871
- Mfr. Part No.:
- ADM706RANZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP129.20
(exc. VAT)
PHP144.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP129.20 |
| 10 - 49 | PHP118.82 |
| 50 - 99 | PHP115.94 |
| 100 - 249 | PHP97.48 |
| 250 + | PHP95.17 |
*price indicative
- RS Stock No.:
- 759-2871
- Mfr. Part No.:
- ADM706RANZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Voltage Supervisor Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 2.7V | |
| Minimum Reset Threshold Voltage | 2.55V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Maximum Monitored Voltage | 2.63V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 2.7V | ||
Minimum Reset Threshold Voltage 2.55V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Maximum Monitored Voltage 2.63V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Analog Devices Voltage Supervisor 2.7V max. 8-Pin PDIP, ADM706RANZ
- Analog Devices Voltage Supervisor 3.1V max. 8-Pin TSOT-23, LTC4366ITS8-2#TRMPBF
- Analog Devices Voltage Supervisor 8-Pin PDIP, ADM706ANZ
- Analog Devices Voltage Supervisor, ADM6823WYRJZ-RL7
- Nisshinbo Micro Devices Voltage Supervisor 8-Pin PDIP, NJM2146BD
- Analog Devices Voltage-to-Frequency Converter 14-Pin PDIP
- Analog Devices Fixed Series Voltage Reference 2.5V ±0.1 % 8-Pin PDIP, REF43GPZ
- Analog Devices ADM709MANZ PDIP
