ROHM Voltage Detector 4.04V max. 5-Pin VSOF, BU4240FVE-TR

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

PHP276.86

(exc. VAT)

PHP310.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
20 - 40PHP13.843
50 - 90PHP13.596
100 - 190PHP13.287
200 +PHP13.04

*price indicative

Packaging Options:
RS Stock No.:
731-7330P
Mfr. Part No.:
BU4240FVE-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

CMOS Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.04V

Minimum Reset Threshold Voltage

3.96V

Mounting Type

Surface Mount

Package Type

VSOF

Pin Count

5

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Operating Supply Voltage

6.5 V

Minimum Operating Supply Voltage

0.9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy