ROHM Voltage Detector 1.111V max. 4-Pin SOP, BU4211F-TR
- RS Stock No.:
- 731-7049P
- Mfr. Part No.:
- BU4211F-TR
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-7049P
- Mfr. Part No.:
- BU4211F-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | CMOS Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 1.111V | |
| Minimum Reset Threshold Voltage | 1.089V | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 4 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Supply Voltage | 6.5 V | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type CMOS Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 1.111V | ||
Minimum Reset Threshold Voltage 1.089V | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 4 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Supply Voltage 6.5 V | ||
Minimum Operating Supply Voltage 0.9 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
