ROHM Voltage Detector 1.212V max. 4-Pin SOP, BU4812F-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-6444P
Mfr. Part No.:
BU4812F-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

CMOS Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

1.212V

Minimum Reset Threshold Voltage

1.188V

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

6.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.9 V

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy