ROHM Voltage Detector 2.02V max. 5-Pin SSOP, BD4720G-TR
- RS Stock No.:
- 731-4482P
- Mfr. Part No.:
- BD4720G-TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-4482P
- Mfr. Part No.:
- BD4720G-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Bipolar Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.02V | |
| Minimum Reset Threshold Voltage | 1.98V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Operating Supply Voltage | 9.5 V | |
| Minimum Operating Supply Voltage | 0.65 V | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Bipolar Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.02V | ||
Minimum Reset Threshold Voltage 1.98V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Operating Supply Voltage 9.5 V | ||
Minimum Operating Supply Voltage 0.65 V | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
