ROHM Voltage Detector 2.626V max. 5-Pin SSOP, BD45262G-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3912P
Mfr. Part No.:
BD45262G-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

CMOS Voltage Detector

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.626V

Minimum Reset Threshold Voltage

2.574V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Supply Voltage

9.5 V

Minimum Operating Supply Voltage

-0.95 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy