Analog Devices 10 Voltage Supervisor 1.375V max. 40-Pin LFCSP, ADM1063ACPZ
- RS Stock No.:
- 709-0081P
- Mfr. Part No.:
- ADM1063ACPZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-0081P
- Mfr. Part No.:
- ADM1063ACPZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Voltage Supervisor Type | Power Supply Sequencer | |
| Number of Supervisors | 10 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 1.375V | |
| Minimum Reset Threshold Voltage | 0.573V | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 40 | |
| Dimensions | 6 x 6 x 0.83mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Power Supply Sequencer | ||
Number of Supervisors 10 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 1.375V | ||
Minimum Reset Threshold Voltage 0.573V | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 40 | ||
Dimensions 6 x 6 x 0.83mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
