Microchip TCM809ZVLB713, Reset Monitor 2.32V 3-Pin, SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
667-4284P
Mfr. Part No.:
TCM809ZVLB713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Output Driver

Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

560ms

Package Type

SC-70

Pin Count

3

Dimensions

2.25 x 1.35 x 1mm

Maximum Monitored Voltage

2.38V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.32V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy