Maxim Integrated Voltage Supervisor 8-Pin PDIP, DS1232+
- RS Stock No.:
- 540-1313
- Mfr. Part No.:
- DS1232+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 540-1313
- Mfr. Part No.:
- DS1232+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Microprocessor Power Supply Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Active Low, Open Drain, Push-Pull | |
| Mounting Type | Through Hole | |
| Maximum Reset Active Time | 1000ms | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Maximum Monitored Voltage | 4.74V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 4.62V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Microprocessor Power Supply Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low, Open Drain, Push-Pull | ||
Mounting Type Through Hole | ||
Maximum Reset Active Time 1000ms | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Monitored Voltage 4.74V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 4.62V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Microprocessor Supervisory & Reset Circuits, Dallas Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Maxim Integrated Voltage Supervisor 8-Pin PDIP, MAX1232CPA+
- Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX700CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.5 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V PDIP
- Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1813-10+
- Maxim Integrated Voltage Supervisor 3 + Tab-Pin SOT-223, DS1233AZ-15+
- Maxim Integrated Voltage Supervisor 3 + Tab-Pin SOT-223, DS1233AZ-10+T&R
