STMicroelectronics 1 Voltage Supervisor 14-Pin 16 V HTSSOP, STEF01FTR
- RS Stock No.:
- 192-0664
- Mfr. Part No.:
- STEF01FTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
PHP282,285.00
(exc. VAT)
PHP316,160.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | PHP112.914 | PHP282,285.00 |
| 5000 + | PHP109.527 | PHP273,817.50 |
*price indicative
- RS Stock No.:
- 192-0664
- Mfr. Part No.:
- STEF01FTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Sub Type | Electronic Fuse | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector, Open Drain | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Pin Count | 14 | |
| Reset Threshold Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Series | STEF01 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 48V | |
| Minimum Supply Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Sub Type Electronic Fuse | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector, Open Drain | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Pin Count 14 | ||
Reset Threshold Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Series STEF01 | ||
Automotive Standard No | ||
Maximum Supply Voltage 48V | ||
Minimum Supply Voltage 4V | ||
- COO (Country of Origin):
- TH
Operating input voltage range: 8 to 48 V
Absolute maximum input voltage: 55 V
Continuous current typ.: 4 A
N-channel on-resistance typ.: 30 mΩ
Enable/fault functions
Output clamp voltage: adjustable from 10 to 52 V
Programmable undervoltage lockout
Short-circuit current limit
Programmable overload current limit
Adjustable soft-start time
Latch or auto-retry thermal protection
Maximum allowable power protection
Power Good
Drives an optional external reverse current protection MOSFET
Operating junction temperature -40 °C to 125 °C
HTSSOP14 package
Related links
- STMicroelectronics 1 Voltage Supervisor 14-Pin 16 V HTSSOP, STEF01FTR
- STMicroelectronics L7987LTR Voltage Regulator 1.2V HTSSOP-16 16-Pin
- STMicroelectronics 1 Voltage Supervisor 3-Pin 4.75 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.050 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 6-Pin 3.15 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 8-Pin 2.998 V TDFN
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
