ROHM Voltage Detector 5-Pin VSOF, BD4823FVE-TR
- RS Stock No.:
- 171-7401P
- Mfr. Part No.:
- BD4823FVE-TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7401P
- Mfr. Part No.:
- BD4823FVE-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM CMOS reset ICs provide low current consumption and high accuracy. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.
Broad lineup available in different detection voltages : 2.3V to 6.0V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Refrigerator
Single Board Computer
AC Servo
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Home Theater System
Motor Control: Brushed DC
Car Navigation
CT Scanner
ECG(EKG)
Ultrasound System for Portable
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Display for EMS
Digital Multimeter: Bench Type
Ultrasound System
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Notebook PC
Data Management Apparatus for Remote Healthcare
X-ray Inspection Machine for Security
Surveillance Camera
Monitor for Medical
Home Audio
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
High detection voltage accuracy : ±1%
Ultra-low current consumption
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Motor Control: Brushless DC
Refrigerator
Single Board Computer
AC Servo
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Home Theater System
Motor Control: Brushed DC
Car Navigation
CT Scanner
ECG(EKG)
Ultrasound System for Portable
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Display for EMS
Digital Multimeter: Bench Type
Ultrasound System
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Notebook PC
Data Management Apparatus for Remote Healthcare
X-ray Inspection Machine for Security
Surveillance Camera
Monitor for Medical
Home Audio
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
