ROHM Voltage Detector 4-Pin SOP, BU4922F-TR
- RS Stock No.:
- 168-1097P
- Mfr. Part No.:
- BU4922F-TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-1097P
- Mfr. Part No.:
- BU4922F-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | CMOS Voltage Detector | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 4 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Monitored Voltage | 2.2V | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type CMOS Voltage Detector | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 4 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Monitored Voltage 2.2V | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.
Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
High detection voltage accuracy : ±1%
Ultra-low current consumption
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
