ROHM 1 Voltage Detector 5-Pin SSOP, BD5228G-TR
- RS Stock No.:
- 167-7720
- Mfr. Part No.:
- BD5228G-TR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save PHP66.95
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP334.93
(exc. VAT)
PHP375.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 25 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | PHP13.397 | PHP334.93 | - |
| 50 - 225 | PHP12.058 | PHP301.45 | PHP66.95 |
| 250 + | PHP10.852 | PHP271.30 | PHP636.25 |
*price indicative
- RS Stock No.:
- 167-7720
- Mfr. Part No.:
- BD5228G-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Package Type SSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Related links
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45301G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45462G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD4935G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45281G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5323G-TR
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5, BU4825G-TR
- ROHM 1 Voltage Detector 5-Pin 4.568 V SSOP, BD4845G-TR
