Maxim Integrated Voltage Supervisor 8-Pin SOIC, MAX700CSA+
- RS Stock No.:
- 165-9112
- Mfr. Part No.:
- MAX700CSA+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9112
- Mfr. Part No.:
- MAX700CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 500ms | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Monitored Voltage | 15V | |
| Maximum Operating Supply Voltage | 15 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Monitored Voltage | 4.65V | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 500ms | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Monitored Voltage 15V | ||
Maximum Operating Supply Voltage 15 V | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Monitored Voltage 4.65V | ||
Maximum Operating Temperature +70 °C | ||
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Maxim Integrated Voltage Supervisor 8-Pin PDIP, DS1232+
- Maxim Integrated Voltage Supervisor 8-Pin PDIP, MAX1232CPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.5 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP
- Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1813-10+
- Maxim Integrated Voltage Supervisor 3 + Tab-Pin SOT-223, DS1233AZ-15+
- Maxim Integrated Voltage Supervisor 3 + Tab-Pin SOT-223, DS1233AZ-10+T&R
