Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-30D3UY-TR
- RS Stock No.:
- 599-121
- Mfr. Part No.:
- MIC6315-30D3UY-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP100,800.00
(exc. VAT)
PHP112,890.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP33.60 | PHP100,800.00 |
*price indicative
- RS Stock No.:
- 599-121
- Mfr. Part No.:
- MIC6315-30D3UY-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | MIC6315 | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series MIC6315 | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
The Microchip Inexpensive reset generator circuit designed to monitor power supplies in microprocessor-based systems. It asserts a reset signal when the power supply falls below a preset threshold or when the /MR input is forced low. Multiple reset threshold options are available to support systems powered by 3V, 3.3V, or 5V.
Precision voltage monitor
5 μA Supply Current
Manual reset input
Related links
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D3UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-30D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-26D3UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-26D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-29D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-29D4UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D2UY-TR
- Microchip 1 Voltage Supervisor 4-Pin SOT-143, MIC6315-31D4UY-TR
