Microchip 1 Voltage Supervisor 3-Pin SOT-23A, TC54VC2702ECB713

Subtotal (1 reel of 3000 units)*

PHP95,592.00

(exc. VAT)

PHP107,064.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP31.864PHP95,592.00

*price indicative

RS Stock No.:
599-105
Mfr. Part No.:
TC54VC2702ECB713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Package Type

SOT-23A

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3mm

Height

1.45mm

Series

TC54

Length

3.1mm

Maximum Supply Voltage

10V

Minimum Supply Voltage

700mV

Automotive Standard

No

COO (Country of Origin):
JP
The Microchip Voltage detector optimized for battery-powered and low-power applications. It features ultra-low operating current and compact surface-mount packaging, making it ideal for space-constrained designs. Each device is laser-trimmed to a specific threshold voltage, which can be selected between 1.4 V and 6.0 V with ±2% accuracy. The output remains high while the input voltage is above the threshold, and switches low when it drops below, with built-in hysteresis to prevent chatter.

Wide detection range is 1.1 V to 6.0 V

Wide operating voltage range is 0.7 V to 10 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy