Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809SVNB713
- RS Stock No.:
- 599-037
- Mfr. Part No.:
- TCM809SVNB713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP76,566.00
(exc. VAT)
PHP85,755.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP25.522 | PHP76,566.00 |
*price indicative
- RS Stock No.:
- 599-037
- Mfr. Part No.:
- TCM809SVNB713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23B | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TCM809 | |
| Width | 2.37mm | |
| Standards/Approvals | RoHS | |
| Length | 2.92mm | |
| Height | 1.01mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23B | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TCM809 | ||
Width 2.37mm | ||
Standards/Approvals RoHS | ||
Length 2.92mm | ||
Height 1.01mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
The Microchip Voltage supervisor circuit designed to monitor supply voltage levels and ensure reliable system resets in digital applications. It asserts a reset signal when the voltage drops below a preset threshold and maintains that signal for a defined duration after recovery. The device features an active-low push-pull output, eliminating the need for external pull-up resistors. With optimized glitch rejection and valid output down to very low supply levels, its well-suited for battery-powered and embedded systems.
Output duration
VDD transient immunity
No external components
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809LENB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809ZVLB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809JVNB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809ZVNB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809RVNB713
- Microchip 1 Voltage Supervisor 3-Pin SOT-23B, TCM809MENB713
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B
