Microchip 1 Voltage Supervisor 5-Pin SOT-143, TC1270ATVRCTR

Subtotal (1 reel of 3000 units)*

PHP184,776.00

(exc. VAT)

PHP206,949.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP61.592PHP184,776.00

*price indicative

RS Stock No.:
598-301
Mfr. Part No.:
TC1270ATVRCTR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Voltage Supervisor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Package Type

SOT-143

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.9mm

Series

TC1270A

Height

1.45mm

Standards/Approvals

RoHS

Width

2.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Voltage supervisor circuit designed to monitor supply voltage levels in digital systems and ensure reliable system resets. It asserts a reset signal when the supply voltage drops below a preset threshold, helping prevent erratic behaviour during power-up or brownout conditions. The device includes a manual reset input for push-button control and features a push-pull, active-low reset output. With precision voltage trip points and glitch-free operation during power transitions, it’s ideal for battery-powered and embedded applications.

No glitches on outputs during power-up

Push pull output and open-drain output

Push pull output

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy