Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-46D3VC3-TR
- RS Stock No.:
- 598-101
- Mfr. Part No.:
- MIC803-46D3VC3-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP78,834.00
(exc. VAT)
PHP88,293.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP26.278 | PHP78,834.00 |
*price indicative
- RS Stock No.:
- 598-101
- Mfr. Part No.:
- MIC803-46D3VC3-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | MIC803 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series MIC803 | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
The Microchip Single voltage supervisor with an open-drain reset output, designed for accurate power supply monitoring and reset generation in microprocessor-based systems. It asserts a reset signal when the supply voltage falls below a set threshold and holds the reset for a specified timeout period after voltage recovery. The device operates with a low supply current of only 4.5 μA and offers selectable reset delay times of 20 ms, 140 ms, and 1120 ms.
4.5 μA supply current at 3.6V
2.63V to 4.63V preset voltage threshold options
junction temperature range is –40°C to +125°C
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-29D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-26D4VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-26D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-30D4VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-46D4VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-26D3VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-29D3VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-29D4VM3-TR
